S6004VS1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.771
Unit Price: kr.8.94000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 73
Unit Price: kr.15.09000
Datasheet

Similar


STMicroelectronics
In Stock: 3
Unit Price: kr.16.29000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.2.64105
Datasheet

Similar


STMicroelectronics
In Stock: 2.638
Unit Price: kr.8.24000
Datasheet

Similar


STMicroelectronics
In Stock: 1.834
Unit Price: kr.9.00000
Datasheet
SCR 600 V 4 A Sensitive Gate Through Hole TO-251 (V-Pak/I-Pak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6004VS1

DigiKey Part Number
S6004VS1-ND
Manufacturer
Manufacturer Product Number
S6004VS1
Description
SCR 600V 4A TO-251 (V-PAK/I-PAK)
Customer Reference
Detailed Description
SCR 600 V 4 A Sensitive Gate Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
4 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
4 mA
Packaging
Bulk
Current - Off State (Max)
2 µA
Part Status
Discontinued at DigiKey
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 30A
Voltage - Off State
600 V
SCR Type
Sensitive Gate
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 110°C
Current - Gate Trigger (Igt) (Max)
50 µA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Current - On State (It (AV)) (Max)
2.5 A
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCR708A1GLittelfuse Inc.2.77118-MCR708A1G-NDkr.8.94000Similar
S6004VS1TPLittelfuse Inc.73S6004VS1TP-NDkr.15.09000Parametric Equivalent
TN1215-600HSTMicroelectronics3497-12718-5-NDkr.16.29000Similar
TS1220-600HSTMicroelectronics0497-12727-5-NDkr.2.64105Similar
TS420-600HSTMicroelectronics2.638497-TS420-600H-NDkr.8.24000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.12258kr.3,122.58
Manufacturers Standard Package
Unit Price without VAT:kr.3.12258
Unit Price with VAT:kr.3.90323