STTH8R04G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 15
Unit Price: kr.10.48000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.6.43000
Datasheet
Diode 400 V 8A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 8A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STTH8R04G

DigiKey Part Number
STTH8R04G-ND
Manufacturer
Manufacturer Product Number
STTH8R04G
Description
DIODE STANDARD 400V 8A D2PAK
Customer Reference
Detailed Description
Diode 400 V 8A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types