
SDURB840 | |
|---|---|
DigiKey Part Number | 1655-SDURB840TR-ND - Tape & Reel (TR) 1655-SDURB840CT-ND - Cut Tape (CT) 1655-SDURB840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB840 |
Description | DIODE STANDARD 400V 8A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.28600 | kr.42.86 |
| 100 | kr.2.79530 | kr.279.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.01081 | kr.1,608.65 |
| 1.600 | kr.1.82707 | kr.2,923.31 |
| 2.400 | kr.1.73343 | kr.4,160.23 |
| 4.000 | kr.1.62816 | kr.6,512.64 |
| 5.600 | kr.1.56581 | kr.8,768.54 |
| 8.000 | kr.1.50520 | kr.12,041.60 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

