


STTH8R04G-TR | |
|---|---|
DigiKey Part Number | 497-7613-2-ND - Tape & Reel (TR) 497-7613-1-ND - Cut Tape (CT) 497-7613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH8R04G-TR |
Description | DIODE STANDARD 400V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH8R04G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.48000 | kr.10.48 |
| 10 | kr.6.64200 | kr.66.42 |
| 100 | kr.4.43730 | kr.443.73 |
| 500 | kr.3.49200 | kr.1,746.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.18793 | kr.3,187.93 |
| 2.000 | kr.2.93211 | kr.5,864.22 |
| 3.000 | kr.2.80177 | kr.8,405.31 |
| 5.000 | kr.2.65529 | kr.13,276.45 |
| 7.000 | kr.2.56859 | kr.17,980.13 |
| 10.000 | kr.2.54548 | kr.25,454.80 |
| Unit Price without VAT: | kr.10.48000 |
|---|---|
| Unit Price with VAT: | kr.13.10000 |

