Similar
Similar
Parametric Equivalent
Parametric Equivalent

STPS40120CT | |
|---|---|
DigiKey Part Number | 497-STPS40120CT-ND |
Manufacturer | |
Manufacturer Product Number | STPS40120CT |
Description | DIODE ARR SCHOTT 120V 20A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS40120CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 120 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.02000 | kr.14.02 |
| 50 | kr.6.79680 | kr.339.84 |
| 100 | kr.6.09280 | kr.609.28 |
| 500 | kr.4.85862 | kr.2,429.31 |
| 1.000 | kr.4.46176 | kr.4,461.76 |
| 2.000 | kr.4.12800 | kr.8,256.00 |
| 5.000 | kr.3.80879 | kr.19,043.95 |
| Unit Price without VAT: | kr.14.02000 |
|---|---|
| Unit Price with VAT: | kr.17.52500 |





