
SBR20A120CT | |
|---|---|
DigiKey Part Number | SBR20A120CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR20A120CT |
Description | DIODE ARRAY SBR 120V 10A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 120 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.23000 | kr.15.23 |
| 50 | kr.7.43420 | kr.371.71 |
| 100 | kr.6.67780 | kr.667.78 |
| 500 | kr.5.35206 | kr.2,676.03 |
| 1.000 | kr.4.92589 | kr.4,925.89 |
| 2.000 | kr.4.56749 | kr.9,134.98 |
| 5.000 | kr.4.44000 | kr.22,200.00 |
| Unit Price without VAT: | kr.15.23000 |
|---|---|
| Unit Price with VAT: | kr.19.03750 |

