Similar

V60M120C-M3/4W | |
|---|---|
DigiKey Part Number | V60M120C-M3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | V60M120C-M3/4W |
Description | DIODE ARR SCHOT 120V 30A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V60M120C-M3/4W Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 500 µA @ 120 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 120 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 30A | Supplier Device Package TO-220AB |
Voltage - Forward (Vf) (Max) @ If 970 mV @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRTSV30H120CTG | onsemi | 0 | NRTSV30H120CTG-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.7.81869 | kr.62,549.52 |
| Unit Price without VAT: | kr.7.81869 |
|---|---|
| Unit Price with VAT: | kr.9.77336 |


