
STPS30L120CT | |
---|---|
DigiKey Part Number | 497-12655-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30L120CT |
Description | DIODE ARR SCHOTT 120V 15A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS30L120CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 120 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.10000 | kr.12.10 |
50 | kr.5.79720 | kr.289.86 |
100 | kr.5.18340 | kr.518.34 |
500 | kr.4.10612 | kr.2,053.06 |
1.000 | kr.3.75955 | kr.3,759.55 |
2.000 | kr.3.46810 | kr.6,936.20 |
5.000 | kr.3.15281 | kr.15,764.05 |
10.000 | kr.3.10560 | kr.31,056.00 |
Unit Price without VAT: | kr.12.10000 |
---|---|
Unit Price with VAT: | kr.15.12500 |