SDUR2030CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR30120CT

DigiKey Part Number
1655-MBR30120CT-ND
Manufacturer
Manufacturer Product Number
MBR30120CT
Description
DIODE ARRAY SCHOTT 120V TO-220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 120 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.14000kr.11.14
50kr.5.30820kr.265.41
100kr.4.73980kr.473.98
500kr.3.74080kr.1,870.40
1.000kr.3.41946kr.3,419.46
2.000kr.3.14915kr.6,298.30
5.000kr.2.85672kr.14,283.60
10.000kr.2.77200kr.27,720.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.14000
Unit Price with VAT:kr.13.92500