STPS2L60RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.691
Unit Price: kr.3.86000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.96000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.33391
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.31593
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.36798
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.408
Unit Price: kr.2.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.41808
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.61696
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.911
Unit Price: kr.2.57000
Datasheet
Diode 60 V 2A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2L60RL

DigiKey Part Number
497-8032-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPS2L60RL
Description
DIODE SCHOTTKY 60V 2A DO41
Customer Reference
Detailed Description
Diode 60 V 2A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
STPS2L60RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types