


SR206-TP | |
|---|---|
DigiKey Part Number | SR206-TPTR-ND - Tape & Reel (TR) SR206-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR206-TP |
Description | DIODE SCHOTTKY 60V 2A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SR206-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.72300 | kr.17.23 |
| 100 | kr.1.08350 | kr.108.35 |
| 500 | kr.0.80710 | kr.403.55 |
| 1.000 | kr.0.71772 | kr.717.72 |
| 2.000 | kr.0.64230 | kr.1,284.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56055 | kr.2,802.75 |
| 10.000 | kr.0.50998 | kr.5,099.80 |
| 15.000 | kr.0.48419 | kr.7,262.85 |
| 25.000 | kr.0.45521 | kr.11,380.25 |
| 35.000 | kr.0.43804 | kr.15,331.40 |
| 50.000 | kr.0.42136 | kr.21,068.00 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

