
SB260E-G | |
|---|---|
DigiKey Part Number | 641-1414-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB260E-G |
Description | DIODE SCHOTTKY 60V 2A DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SB260E-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61696 | kr.2,467.84 |
| 8.000 | kr.0.61085 | kr.4,886.80 |
| 12.000 | kr.0.59783 | kr.7,173.96 |
| 20.000 | kr.0.58768 | kr.11,753.60 |
| 28.000 | kr.0.53048 | kr.14,853.44 |
| Unit Price without VAT: | kr.0.61696 |
|---|---|
| Unit Price with VAT: | kr.0.77120 |


