Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM812SW16F

DigiKey Part Number
497-STM812SW16FTR-ND - Tape & Reel (TR)
497-STM812SW16FCT-ND - Cut Tape (CT)
497-STM812SW16FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM812SW16F
Description
IC SUPERVISOR 1 CHANNEL SOT143
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
STM812SW16F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.445
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.49000kr.8.49
10kr.6.15400kr.61.54
25kr.5.57600kr.139.40
100kr.4.93950kr.493.95
250kr.4.63552kr.1,158.88
500kr.4.45238kr.2,226.19
1.000kr.4.30154kr.4,301.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.16114kr.9,483.42
6.000kr.3.08769kr.18,526.14
9.000kr.3.05091kr.27,458.19
15.000kr.3.01016kr.45,152.40
21.000kr.2.98634kr.62,713.14
Manufacturers Standard Package
Unit Price without VAT:kr.8.49000
Unit Price with VAT:kr.10.61250