Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC812SUY-TR

DigiKey Part Number
576-2919-2-ND - Tape & Reel (TR)
576-2919-1-ND - Cut Tape (CT)
576-2919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC812SUY-TR
Description
IC SUPERVISOR 1 CHANNEL SOT143
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC812SUY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM812SARTZ-REEL7Analog Devices Inc.2.679505-ADM812SARTZ-REEL7CT-NDkr.12.63000Parametric Equivalent
APX812-29UG-7Diodes Incorporated15.721APX812-29UG-7CT-NDkr.2.37000Parametric Equivalent
MAX812SEUS+TAnalog Devices Inc./Maxim Integrated9.144MAX812SEUS+TCT-NDkr.34.61000Parametric Equivalent
STM812SW16FSTMicroelectronics1.445497-STM812SW16FCT-NDkr.8.85000Parametric Equivalent
In-Stock: 2.273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
25kr.2.88440kr.72.11
100kr.2.62810kr.262.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.62812kr.7,884.36
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500