Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Introducing Power by Linear

ADM812SARTZ-REEL7

DigiKey Part Number
505-ADM812SARTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM812SARTZ-REEL7CT-ND - Cut Tape (CT)
505-ADM812SARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM812SARTZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM812SARTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.17000kr.12.17
10kr.8.94600kr.89.46
25kr.8.14320kr.203.58
100kr.7.26370kr.726.37
250kr.6.84392kr.1,710.98
500kr.6.79014kr.3,395.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.30902kr.18,927.06
6.000kr.6.17933kr.37,075.98
9.000kr.6.11437kr.55,029.33
Manufacturers Standard Package
Unit Price without VAT:kr.12.17000
Unit Price with VAT:kr.15.21250