Similar
Similar
Similar
Similar



STGWA80H65FB | |
|---|---|
DigiKey Part Number | 497-15138-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWA80H65FB |
Description | IGBT TRENCH FS 650V 120A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 120 A 469 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA80H65FB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 80A | |
Power - Max | 469 W | |
Switching Energy | 2.1mJ (on), 1.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 414 nC | |
Td (on/off) @ 25°C | 84ns/280ns | |
Test Condition | 400V, 80A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.15.52278 | kr.9,313.67 |
| Unit Price without VAT: | kr.15.52278 |
|---|---|
| Unit Price with VAT: | kr.19.40348 |


