
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 116 A | |
Current - Collector Pulsed (Icm) | 230 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 60A | |
Power - Max | 380 W | |
Switching Energy | 3.13mJ (on), 1.15mJ (off) | |
Input Type | Standard | |
Gate Charge | 95 nC | |
Td (on/off) @ 25°C | 37ns/145ns | |
Test Condition | 400V, 60A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 150 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (IXXH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.33000 | kr.85.33 |
| 30 | kr.51.70100 | kr.1,551.03 |
| 120 | kr.44.33350 | kr.5,320.02 |
| 510 | kr.42.77071 | kr.21,813.06 |
| Unit Price without VAT: | kr.85.33000 |
|---|---|
| Unit Price with VAT: | kr.106.66250 |

