
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 40A | |
Power - Max | 455 W | |
Switching Energy | 1.4mJ (on), 560µJ (off) | |
Input Type | Standard | |
Gate Charge | 77 nC | |
Td (on/off) @ 25°C | 28ns/144ns | |
Test Condition | 400V, 40A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (IXXH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.76000 | kr.48.76 |
| 30 | kr.28.17567 | kr.845.27 |
| 120 | kr.23.65325 | kr.2,838.39 |
| 510 | kr.20.51176 | kr.10,461.00 |
| Unit Price without VAT: | kr.48.76000 |
|---|---|
| Unit Price with VAT: | kr.60.95000 |

