ST662ABD-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 751
Unit Price: kr.58.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.26.08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 577
Unit Price: kr.67.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.31.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 199
Unit Price: kr.69.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.765
Unit Price: kr.69.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 719
Unit Price: kr.76.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.37.52000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST662ABD-TR

DigiKey Part Number
497-6541-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST662ABD-TR
Description
IC REG CHARG PUMP 12V 30MA 8SOIC
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ST662ABD-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types