8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1262IS8#TRPBF

DigiKey Part Number
LTC1262IS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1262IS8#TRPBF
Description
IC REG CONV PROG SUP 1OUT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, Programming Supply Voltage Regulator IC 1 Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1262IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, Programming Supply
Voltage - Input
4.75V ~ 5.5V
Number of Outputs
1
Voltage - Output
12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.31.20000kr.78,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.31.20000
Unit Price with VAT:kr.39.00000