
LTC1263CS8#TRPBF | |
---|---|
DigiKey Part Number | LTC1263CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1263CS8#TRPBFCT-ND - Cut Tape (CT) LTC1263CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1263CS8#TRPBF |
Description | IC REG CONV PROG SUP 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Programming Supply Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1263CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Programming Supply | |
Voltage - Input | 4.75V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.69.95000 | kr.69.95 |
10 | kr.47.77000 | kr.477.70 |
25 | kr.41.98400 | kr.1,049.60 |
100 | kr.35.44320 | kr.3,544.32 |
250 | kr.33.03988 | kr.8,259.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.33.04000 | kr.82,600.00 |
Unit Price without VAT: | kr.69.95000 |
---|---|
Unit Price with VAT: | kr.87.43750 |