



SMBJ40CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ40CA-QTR-ND - Tape & Reel (TR) 118-SMBJ40CA-QCT-ND - Cut Tape (CT) 118-SMBJ40CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA-Q |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ40CA-Q Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.2.99900 | kr.29.99 |
| 100 | kr.1.92930 | kr.192.93 |
| 500 | kr.1.46656 | kr.733.28 |
| 1.000 | kr.1.31726 | kr.1,317.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.12736 | kr.3,382.08 |
| 6.000 | kr.1.03168 | kr.6,190.08 |
| 9.000 | kr.0.98292 | kr.8,846.28 |
| 15.000 | kr.0.92814 | kr.13,922.10 |
| 21.000 | kr.0.89570 | kr.18,809.70 |
| 30.000 | kr.0.86416 | kr.25,924.80 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

