
P6KE47CA | |
|---|---|
DigiKey Part Number | 497-14735-1-ND - Cut Tape (CT) 497-14735-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE47CA |
Description | TVS DIODE 40VWM 84VC DO204AC |
Customer Reference | |
Detailed Description | 84V Clamp 48A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE47CA Models |
Category | Current - Peak Pulse (10/1000µs) 48A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 400pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 84V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ40CA-TR | STMicroelectronics | 4.365 | 497-6516-1-ND | kr.4.31000 | MFR Recommended |
| P4KE47CA | Littelfuse Inc. | 9.151 | 18-P4KE47CACT-ND | kr.4.69000 | Similar |
| P6KE47CA | SMC Diode Solutions | 0 | 1655-P6KE47CATB-ND | kr.0.66357 | Similar |
| P6KE47CA | Littelfuse Inc. | 17.744 | P6KE47CALFCT-ND | kr.4.88000 | Similar |
| P6KE47CA | Taiwan Semiconductor Corporation | 3.106 | P6KE47CAFSCT-ND | kr.4.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.74700 | kr.37.47 |
| 100 | kr.2.42890 | kr.242.89 |
| 500 | kr.1.86206 | kr.931.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.67934 | kr.1,679.34 |
| 2.000 | kr.1.52553 | kr.3,051.06 |
| 3.000 | kr.1.44711 | kr.4,341.33 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |




