
P6KE47CA | |
|---|---|
DigiKey Part Number | P6KE47CALFTR-ND - Tape & Reel (TR) P6KE47CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE47CA |
Description | TVS DIODE 40.2VWM 64.8V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 64.8V |
Mfr | Current - Peak Pulse (10/1000µs) 9.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.94000 | kr.4.94 |
| 10 | kr.3.03800 | kr.30.38 |
| 100 | kr.1.95380 | kr.195.38 |
| 500 | kr.1.48506 | kr.742.53 |
| 1.000 | kr.1.33392 | kr.1,333.92 |
| 2.000 | kr.1.20662 | kr.2,413.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.91620 | kr.3,664.80 |
| 8.000 | kr.0.84108 | kr.6,728.64 |
| 12.000 | kr.0.80280 | kr.9,633.60 |
| 20.000 | kr.0.79484 | kr.15,896.80 |
| Unit Price without VAT: | kr.4.94000 |
|---|---|
| Unit Price with VAT: | kr.6.17500 |



