MC33079D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 4.013
Unit Price: kr.4.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 285
Unit Price: kr.20.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.250
Unit Price: kr.20.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.490
Unit Price: kr.20.51000
Datasheet

Similar


onsemi
In Stock: 11.161
Unit Price: kr.2.38000
Datasheet

Similar


Texas Instruments
In Stock: 1.620
Unit Price: kr.9.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.11000
Datasheet

Similar


Texas Instruments
In Stock: 6.364
Unit Price: kr.9.00000
Datasheet

Similar


Texas Instruments
In Stock: 9.076
Unit Price: kr.5.98000
Datasheet

Similar


Texas Instruments
In Stock: 1.478
Unit Price: kr.5.66000
Datasheet

Similar


Texas Instruments
In Stock: 1.964
Unit Price: kr.5.02000
Datasheet

Similar


onsemi
In Stock: 209
Unit Price: kr.2.89000
Datasheet

Similar


onsemi
In Stock: 6.438
Unit Price: kr.6.04000
Datasheet

Similar


Texas Instruments
In Stock: 88
Unit Price: kr.5.34000
Datasheet
Audio Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33079D

DigiKey Part Number
MC33079D-ND
Manufacturer
Manufacturer Product Number
MC33079D
Description
IC AUDIO 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Audio Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
MC33079D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
250 nA
Voltage - Input Offset
2.5 mV
Current - Supply
8mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types