
MC3303DR | |
|---|---|
DigiKey Part Number | 296-MC3303DRTR-ND - Tape & Reel (TR) 296-MC3303DRCT-ND - Cut Tape (CT) 296-MC3303DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3303DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3303DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.63900 | kr.36.39 |
| 25 | kr.3.27400 | kr.81.85 |
| 100 | kr.2.87140 | kr.287.14 |
| 250 | kr.2.67928 | kr.669.82 |
| 500 | kr.2.56314 | kr.1,281.57 |
| 1.000 | kr.2.46759 | kr.2,467.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.36677 | kr.5,916.92 |
| 5.000 | kr.2.30600 | kr.11,530.00 |
| 7.500 | kr.2.27557 | kr.17,066.78 |
| 12.500 | kr.2.24184 | kr.28,023.00 |
| 17.500 | kr.2.22214 | kr.38,887.45 |
| 25.000 | kr.2.20318 | kr.55,079.50 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

