
MC3303D | |
|---|---|
DigiKey Part Number | 296-7033-5-ND |
Manufacturer | |
Manufacturer Product Number | MC3303D |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3303D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.66000 | kr.5.66 |
| 10 | kr.4.05700 | kr.40.57 |
| 50 | kr.3.41300 | kr.170.65 |
| 100 | kr.3.21370 | kr.321.37 |
| 250 | kr.3.00228 | kr.750.57 |
| 500 | kr.2.87498 | kr.1,437.49 |
| 1.000 | kr.2.77011 | kr.2,770.11 |
| Unit Price without VAT: | kr.5.66000 |
|---|---|
| Unit Price with VAT: | kr.7.07500 |

