New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PWSSO-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L99VR033PTR

DigiKey Part Number
497-L99VR033PTR-ND - Tape & Reel (TR)
497-L99VR033PTRCT-ND - Cut Tape (CT)
497-L99VR033PTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L99VR033PTR
Description
AUTOMOTIVE LOW DROPOUT LINEAR VO
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PWSSO-12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 300mA
Current - Output
Current - Quiescent (Iq)
3.5 µA
Current - Supply (Max)
200 µA
PSRR
76dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-PowerLSOP (0.154", 3.90mm Width)
Supplier Device Package
PWSSO-12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.218
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.98000kr.5.98
10kr.4.27600kr.42.76
25kr.3.85800kr.96.45
100kr.3.39310kr.339.31
250kr.3.17204kr.793.01
500kr.3.03856kr.1,519.28
1.000kr.2.92880kr.2,928.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.81292kr.7,032.30
5.000kr.2.74309kr.13,715.45
7.500kr.2.70809kr.20,310.67
12.500kr.2.66934kr.33,366.75
17.500kr.2.64668kr.46,316.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.98000
Unit Price with VAT:kr.7.47500