
SPSB081C3-TR | |
|---|---|
DigiKey Part Number | 497-SPSB081C3-TR-ND - Tape & Reel (TR) 497-SPSB081C3-TRCT-ND - Cut Tape (CT) 497-SPSB081C3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPSB081C3-TR |
Description | SPSB081C3-TR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SPSB081C3-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 10mA | |
Voltage - Supply | 40V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.05000 | kr.22.05 |
| 10 | kr.16.58300 | kr.165.83 |
| 25 | kr.15.21600 | kr.380.40 |
| 100 | kr.13.71130 | kr.1,371.13 |
| 250 | kr.12.99376 | kr.3,248.44 |
| 500 | kr.12.56140 | kr.6,280.70 |
| 1.000 | kr.12.20555 | kr.12,205.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.76600 | kr.35,298.00 |
| Unit Price without VAT: | kr.22.05000 |
|---|---|
| Unit Price with VAT: | kr.27.56250 |


