
L99VR033QTR | |
|---|---|
DigiKey Part Number | 497-L99VR033QTR-ND - Tape & Reel (TR) 497-L99VR033QTRCT-ND - Cut Tape (CT) 497-L99VR033QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99VR033QTR |
Description | AUTOMOTIVE LOW DROPOUT LINEAR VO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VFDFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 76dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-VFDFN (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.35000 | kr.33.50 |
| 25 | kr.3.00920 | kr.75.23 |
| 100 | kr.2.63570 | kr.263.57 |
| 250 | kr.2.45704 | kr.614.26 |
| 500 | kr.2.34952 | kr.1,174.76 |
| 1.000 | kr.2.26085 | kr.2,260.85 |
| 2.500 | kr.2.16732 | kr.5,418.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.11096 | kr.10,554.80 |
| 10.000 | kr.2.06454 | kr.20,645.40 |
| 15.000 | kr.2.04131 | kr.30,619.65 |
| 25.000 | kr.2.01558 | kr.50,389.50 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |


