HDMI2-CABLE-GRIP-50F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 1
Unit Price: kr.215.55000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 3
Unit Price: kr.211.92000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 4
Unit Price: kr.126.02000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: kr.69.64000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 2
Unit Price: kr.65.13000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 12
Unit Price: kr.71.23000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 7
Unit Price: kr.107.82000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 5
Unit Price: kr.115.89000
Datasheet

Parametric Equivalent


AKYGA
In Stock: 1
Unit Price: kr.8.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.447.12000
Datasheet

Parametric Equivalent


Coolgear
In Stock: 71
Unit Price: kr.84.82000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.95.20000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.139.78000
Datasheet
New at DigiKey
Cable Assembly 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI2-CABLE-GRIP-50F

DigiKey Part Number
5214-HDMI2-CABLE-GRIP-50F-ND
Manufacturer
Manufacturer Product Number
HDMI2-CABLE-GRIP-50F
Description
HDMI CABLE - GRIPPING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
50.0' (15.24m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 446
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.520.32000kr.520.32
Manufacturers Standard Package
Unit Price without VAT:kr.520.32000
Unit Price with VAT:kr.650.40000