
HDMM45 | |
|---|---|
DigiKey Part Number | 5214-HDMM45-ND |
Manufacturer | |
Manufacturer Product Number | HDMM45 |
Description | 45 FT HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 45.0' (13.72m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 45.0' (13.72m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.486.62000 | kr.486.62 |
| Unit Price without VAT: | kr.486.62000 |
|---|---|
| Unit Price with VAT: | kr.608.27500 |






