MFR Recommended
Similar
Similar
Similar
Similar



PG1111C-TR | |
|---|---|
DigiKey Part Number | 404-1004-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG1111C-TR |
Description | LED GREEN DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | Green 567nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 150°, 150° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 560nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VFHD1111C-3B72B-TR | Stanley Electric Co | 0 | 404-1304-1-ND | kr.1.78000 | MFR Recommended |
| 150060GS75000 | Würth Elektronik | 152.812 | 732-4971-1-ND | kr.0.95000 | Similar |
| CMDA19AG7D1S | Visual Communications Company - VCC | 3.971 | 28-CMDA19AG7D1SCT-ND | kr.50.85000 | Similar |
| CMDA19AY7D1S | Visual Communications Company - VCC | 5.208 | CMDA19AY7D1SCT-ND | kr.10.02000 | Similar |
| HSMG-C190 | Broadcom Limited | 522.960 | 516-1425-1-ND | kr.1.90000 | Similar |











