Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMG-C190

DigiKey Part Number
516-1425-2-ND - Tape & Reel (TR)
516-1425-1-ND - Cut Tape (CT)
516-1425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMG-C190
Description
LED GREEN DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMG-C190 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327.498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.29900kr.12.99
100kr.0.91240kr.91.24
500kr.0.73700kr.368.50
1.000kr.0.67894kr.678.94
2.000kr.0.62944kr.1,258.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58732kr.2,349.28
8.000kr.0.55153kr.4,412.24
12.000kr.0.53317kr.6,398.04
20.000kr.0.51242kr.10,248.40
28.000kr.0.50006kr.14,001.68
40.000kr.0.48801kr.19,520.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250