
HSMG-C197 | |
|---|---|
DigiKey Part Number | 516-2830-2-ND - Tape & Reel (TR) 516-2830-1-ND - Cut Tape (CT) 516-2830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-C197 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMG-C197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.29900 | kr.12.99 |
| 100 | kr.0.91240 | kr.91.24 |
| 500 | kr.0.73700 | kr.368.50 |
| 1.000 | kr.0.67894 | kr.678.94 |
| 2.000 | kr.0.62944 | kr.1,258.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56473 | kr.2,258.92 |
| 8.000 | kr.0.53032 | kr.4,242.56 |
| 12.000 | kr.0.51266 | kr.6,151.92 |
| 20.000 | kr.0.49271 | kr.9,854.20 |
| 28.000 | kr.0.48083 | kr.13,463.24 |
| 40.000 | kr.0.46924 | kr.18,769.60 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |





