RVC0805FT4K99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12725
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.22789
Datasheet

Upgrade


Vishay Dale
In Stock: 23.013
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.06002
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12092
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.11321
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.10969
Datasheet
Image for RVC0805FT4K99 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC0805FT4K99

DigiKey Part Number
RVC0805FT4K99-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC0805FT4K99
Description
RES 4.99K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC0805FT4K99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG08054K99FKEAVishay Dale0541-1820-2-NDkr.0.12725Direct
CRCW08054K99DKEAPVishay Dale0CRCW08054K99DKEAP-NDkr.0.22789Upgrade
CRCW08054K99FKEBVishay Dale23.013541-CRCW08054K99FKEBCT-NDkr.0.64000Upgrade
CRCW08054K99FKECVishay Dale0CRCW08054K99FKEC-NDkr.0.06002Upgrade
CRCW08054K99FKTCVishay Dale0CRCW08054K99FKTC-NDkr.0.12092Upgrade
Obsolete
This product is no longer manufactured. View Substitutes