RVC0805FT221R is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 251.091
Unit Price: kr.0.64000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 321.125
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 170.913
Unit Price: kr.0.71000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.006
Unit Price: kr.2.51000
Datasheet

Upgrade


YAGEO
In Stock: 62.261
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09570
Datasheet
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC0805FT221R

DigiKey Part Number
RVC0805FT221R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC0805FT221R
Description
RES 220 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC0805FT221R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes