RC2012F221CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07488
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.52903
Datasheet

Direct


Bourns Inc.
In Stock: 24.781
Unit Price: kr.0.64000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 321.101
Unit Price: kr.0.64000
Datasheet

Direct


Panasonic Industry
In Stock: 170.028
Unit Price: kr.0.77000
Datasheet

Direct


YAGEO
In Stock: 104.516
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 245.623
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 7.485
Unit Price: kr.0.84000
Datasheet

Similar


YAGEO
In Stock: 71.251
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: kr.0.77000
Datasheet

Similar


Vishay Dale
In Stock: 20.698
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 46.192
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 14
Unit Price: kr.1.16000
Datasheet
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F221CS

DigiKey Part Number
1276-5236-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F221CS
Description
RES SMD 220 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F221CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.09570kr.191,400.00
Unit Price without VAT:kr.0.09570
Unit Price with VAT:kr.0.11963