
CRG0805F220R | |
|---|---|
DigiKey Part Number | A126351TR-ND - Tape & Reel (TR) A126351CT-ND - Cut Tape (CT) A126351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F220R |
Description | RES SMD 220 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F220R Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 25 | kr.0.18000 | kr.4.50 |
| 50 | kr.0.14580 | kr.7.29 |
| 100 | kr.0.12050 | kr.12.05 |
| 250 | kr.0.09512 | kr.23.78 |
| 500 | kr.0.08078 | kr.40.39 |
| 1.000 | kr.0.06942 | kr.69.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05156 | kr.257.80 |
| 10.000 | kr.0.04638 | kr.463.80 |
| 15.000 | kr.0.04387 | kr.658.05 |
| 25.000 | kr.0.04115 | kr.1,028.75 |
| 35.000 | kr.0.03959 | kr.1,385.65 |
| 50.000 | kr.0.03812 | kr.1,906.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

