RSMF5JB47K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.10831
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 9.189
Unit Price: kr.5.64000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 9.817
Unit Price: kr.4.94000
Datasheet
47 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF5JB47K0

DigiKey Part Number
RSMF5JB47K0-ND
Manufacturer
Manufacturer Product Number
RSMF5JB47K0
Description
RES 47K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF5JB47K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.236" Dia x 0.689" L (6.00mm x 17.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF5JT47K0Stackpole Electronics Inc0RSMF5JT47K0-NDkr.2.10831Direct
ROX5SJ47KTE Connectivity Passive Product9.189A138102-NDkr.5.64000Similar
ROX5SSJ47KTE Connectivity Passive Product9.817A142840CT-NDkr.4.94000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.10831kr.2,108.31
Manufacturers Standard Package
Unit Price without VAT:kr.2.10831
Unit Price with VAT:kr.2.63539