
ROX5SJ47K | |
---|---|
DigiKey Part Number | A138102-ND |
Manufacturer | |
Manufacturer Product Number | ROX5SJ47K |
Description | RES 47K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX5SJ47K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.984" L (8.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.84000 | kr.3.84 |
10 | kr.2.97600 | kr.29.76 |
25 | kr.2.60080 | kr.65.02 |
50 | kr.2.36800 | kr.118.40 |
100 | kr.2.23360 | kr.223.36 |
250 | kr.2.13836 | kr.534.59 |
500 | kr.2.05786 | kr.1,028.93 |
1.000 | kr.1.98483 | kr.1,984.83 |
5.000 | kr.1.67235 | kr.8,361.75 |
Unit Price without VAT: | kr.3.84000 |
---|---|
Unit Price with VAT: | kr.4.80000 |