Upgrade
Similar
Similar
Parametric Equivalent

RSMF1JB15R0 | |
|---|---|
DigiKey Part Number | RSMF1JB15R0-ND |
Manufacturer | |
Manufacturer Product Number | RSMF1JB15R0 |
Description | RES 15 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JB15R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF1FT15R0 | Stackpole Electronics Inc | 0 | RSMF1FT15R0-ND | kr.0.30458 | Upgrade |
| RSF1JB15R0 | Stackpole Electronics Inc | 0 | RSF1JB15R0-ND | kr.0.29576 | Similar |
| RSF1JT15R0 | Stackpole Electronics Inc | 7.237 | RSF1JT15R0CT-ND | kr.1.09000 | Similar |
| RSMF1JT15R0 | Stackpole Electronics Inc | 0 | RSMF1JT15R0-ND | kr.0.22540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.29576 | kr.295.76 |
| Unit Price without VAT: | kr.0.29576 |
|---|---|
| Unit Price with VAT: | kr.0.36970 |




