
RSMF1FT15R0 | |
|---|---|
DigiKey Part Number | RSMF1FT15R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF1FT15R0 |
Description | RES 15 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1FT15R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.30458 | kr.761.45 |
| Unit Price without VAT: | kr.0.30458 |
|---|---|
| Unit Price with VAT: | kr.0.38073 |

