


RSF1JT15R0 | |
|---|---|
DigiKey Part Number | RSF1JT15R0TR-ND - Tape & Reel (TR) RSF1JT15R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JT15R0 |
Description | RES 15 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JT15R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.66700 | kr.6.67 |
| 25 | kr.0.56160 | kr.14.04 |
| 50 | kr.0.49480 | kr.24.74 |
| 100 | kr.0.43720 | kr.43.72 |
| 250 | kr.0.37460 | kr.93.65 |
| 500 | kr.0.33512 | kr.167.56 |
| 1.000 | kr.0.30165 | kr.301.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.26491 | kr.662.27 |
| 5.000 | kr.0.24193 | kr.1,209.65 |
| 7.500 | kr.0.23012 | kr.1,725.90 |
| 12.500 | kr.0.21675 | kr.2,709.38 |
| 17.500 | kr.0.20878 | kr.3,653.65 |
| 25.000 | kr.0.20100 | kr.5,025.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

