RSF3JT10R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.10831
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.10831
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.25367
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.35828
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 11.438
Unit Price: kr.2.05000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 17.628
Unit Price: kr.2.24000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51383
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.49143
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: kr.1.30610
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: kr.1.30610
Datasheet
10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF3JT10R0

DigiKey Part Number
RSF3JT10R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF3JT10R0
Description
RES 10 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF3JT10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.236" Dia x 0.689" L (6.00mm x 17.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF5JB10R0Stackpole Electronics Inc0RSMF5JB10R0-NDkr.2.10831Upgrade
RSMF5JT10R0Stackpole Electronics Inc0RSMF5JT10R0-NDkr.2.10831Upgrade
RSF3JA10R0Stackpole Electronics Inc0RSF3JA10R0-NDkr.1.25367Parametric Equivalent
RSF3JB10R0Stackpole Electronics Inc0RSF3JB10R0-NDkr.1.35828Parametric Equivalent
RSMF3JA10R0-C1Stackpole Electronics Inc0RSMF3JA10R0-C1-NDkr.0.59690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.25367kr.1,253.67
Manufacturers Standard Package
Unit Price without VAT:kr.1.25367
Unit Price with VAT:kr.1.56709