RSF3WSJR-73-10R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 17.628
Unit Price: kr.2.24000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.49143
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.35828
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.25367
Datasheet
10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF3WSJR-73-10R

DigiKey Part Number
RSF3WSJR-73-10R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF3WSJR-73-10R
Description
RES 10 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF3WSJR-73-10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ROX3SJ10RTE Connectivity Passive Product17.628A106021CT-NDkr.2.24000Direct
RSS3W10RJTBTE Connectivity Passive Product0RSS3W10RJTB-NDkr.0.49143Direct
RSF3JB10R0Stackpole Electronics Inc0RSF3JB10R0-NDkr.1.35828Similar
RSF3JT10R0Stackpole Electronics Inc0RSF3JT10R0-NDkr.1.25367Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51383kr.2,569.15
Unit Price without VAT:kr.0.51383
Unit Price with VAT:kr.0.64229