RSF2B-100-JBW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: kr.1.30610
Datasheet
10 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2B-100-JBW

DigiKey Part Number
4855-RSF2B-100-JBW-ND
Manufacturer
Manufacturer Product Number
RSF2B-100-JBW
Description
RES 10 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
10 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.213" Dia x 0.591" L (5.40mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF2B-100-JTWRCD Components04855-RSF2B-100-JTWTR-NDkr.1.30610Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.30610kr.1,306.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.30610
Unit Price with VAT:kr.1.63263