RSF2JB10K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 3.896
Unit Price: kr.1.28000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.64186
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5.017
Unit Price: kr.1.79000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.10502
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.32058
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 10.076
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.64186
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.52621
Datasheet
RSF12JB10K0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JB10K0

DigiKey Part Number
RSF2JB10K0-ND
Manufacturer
Manufacturer Product Number
RSF2JB10K0
Description
RES 10K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JB10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.37030kr.370.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.37030
Unit Price with VAT:kr.0.46288