
RSMF2JT10K0 | |
|---|---|
DigiKey Part Number | RSMF2JT10K0TR-ND - Tape & Reel (TR) RSMF2JT10K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT10K0 |
Description | RES 10K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.63700 | kr.6.37 |
| 25 | kr.0.47840 | kr.11.96 |
| 50 | kr.0.45260 | kr.22.63 |
| 100 | kr.0.39930 | kr.39.93 |
| 250 | kr.0.35752 | kr.89.38 |
| 500 | kr.0.32202 | kr.161.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.22279 | kr.556.98 |
| 5.000 | kr.0.21943 | kr.1,097.15 |
| 7.500 | kr.0.21605 | kr.1,620.38 |
| 12.500 | kr.0.21544 | kr.2,693.00 |
| 17.500 | kr.0.21148 | kr.3,700.90 |
| 25.000 | kr.0.19791 | kr.4,947.75 |
| 30.000 | kr.0.19718 | kr.5,915.40 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

