RSF12JB10K0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSF12JB10K0
10k Ohm RS(M)F 5% Axial bl

RSF2JT10K0

DigiKey Part Number
RSF2JT10K0TR-ND - Tape & Reel (TR)
RSF2JT10K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2JT10K0
Description
RES 10K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.896
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.81300kr.8.13
25kr.0.68360kr.17.09
50kr.0.60160kr.30.08
100kr.0.53310kr.53.31
250kr.0.45800kr.114.50
500kr.0.41050kr.205.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.37030kr.370.30
2.000kr.0.33607kr.672.14
3.000kr.0.31846kr.955.38
5.000kr.0.29856kr.1,492.80
7.000kr.0.28669kr.2,006.83
10.000kr.0.27510kr.2,751.00
12.000kr.0.26954kr.3,234.48
24.000kr.0.25044kr.6,010.56
25.000kr.0.24941kr.6,235.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000